• Digi-Key has discontinued this item.
Photo Not Available

Product Overview
Digi-Key Part Number 3M157018-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2187C-48" X 25'

Description TAPE POLYETHYLENE CLR 48"X 8.3YD
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 2187
Part Status Discontinued at Digi-Key
Tape Type Polyethylene
Adhesive Acrylic
Backing, Carrier Polyethylene
Thickness 0.0020" (2.0 mils, 0.051mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 48.00" (1.22m)
Length 25' (7.6m) 8.3 yds
Color Clear
Usage -
Temperature Range -
Shelf Life Start Date of Manufacture
Shelf Life 12 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 2187C-48" X 25'-ND
3M157018

12:57:44 8/19/2018

Send Feedback