Add To Favorites
Photo Not Available
2.25-5-4943F Double Coated, Double Sided Tape Acrylic Adhesive Gray 2.25" (57.15mm) 2 1/4" X 15' (4.6m) 5 yds
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.79000 $97.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2.25-5-4943F-ND
Copy   2.25-5-4943F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2.25-5-4943F

Copy   2.25-5-4943F
Description TAPE DBL COATED GRY 2 1/4"X 5YDS
Copy   TAPE DBL COATED GRY 2 1/4"X 5YDS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Double Coated, Double Sided Tape Acrylic Adhesive Gray 2.25" (57.15mm) 2 1/4" X 15' (4.6m) 5 yds

Copy   Double Coated, Double Sided Tape Acrylic Adhesive Gray 2.25" (57.15mm) 2 1/4" X 15' (4.6m) 5 yds
Documents & Media
Datasheets VHB™ Tapes Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series VHB™ 4943F
Part Status Active
Tape Type Double Coated, Double Sided
Adhesive Acrylic
Backing, Carrier Polyester Film
Thickness 0.0450" (45.0 mils, 1.143mm)
Thickness - Adhesive 0.0430" (43.0 mils, 1.092mm)
Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.051mm)
Width 2.25" (57.15mm) 2 1/4"
Length 15' (4.6m) 5 yds
Color Gray
Usage -
Temperature Range 200°F (93°C) Max
Shelf Life Start Date of Shipment
Shelf Life 24 Months
Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

10:34:24 3/24/2019