Add To Favorites
Photo Not Available
2.25-5-4496B
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.40000 $67.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2.25-5-4496B-ND
Copy   2.25-5-4496B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2.25-5-4496B

Copy   2.25-5-4496B
Description TAPE DBL COATED BLK 2 1/4"X 5YDS
Copy   TAPE DBL COATED BLK 2 1/4"X 5YDS
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 4462,66,92,96(B,W) Series Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 4496B
Part Status Active
Tape Type Double Coated, Double Sided
Adhesive Acrylic, 430
Backing, Carrier Polyethylene Foam
Thickness 0.0625" (62.5 mils, 1.588mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 2.25" (57.15mm) 2 1/4"
Length 15' (4.6m) 5 yds
Color Black
Usage -
Temperature Range 158°F (70°C) Max
Shelf Life Start Date of Manufacture
Shelf Life 18 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

22:33:32 1/17/2019