Add To Favorites
2-50-3430
Product Overview
Digi-Key Part Number 3M156647-ND
Copy   3M156647-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-50-3430

Copy   2-50-3430
Description TAPE REFLECTIVE WHITE 2"X 50YDS
Copy   TAPE REFLECTIVE WHITE 2"X 50YDS
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 3430 Series Datasheet
Video File 3M Custom Die Cuts | Digi-Key Daily
Featured Product Laser Cut Parts
Online Catalog 3430 Series
3M Custom Die Cuts
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 3430
Packaging ? Roll
Part Status Active
Tape Type Reflective
Adhesive Pressure Sensitive Adhesive (PSA)
Backing, Carrier -
Thickness -
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 2.00" (50.80mm)
Length 150' (45.7m) 50 yds
Color White
Usage Marking, Reflective
Temperature Range -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 2-50-3430-ND
3M156647
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 70.31000 $70.31
10 66.17600 $661.76
25 62.04000 $1,551.00
50 57.90400 $2,895.20
100 55.00880 $5,500.88

Submit a request for quotation on quantities greater than those displayed.

14:47:24 9/22/2018