Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 3M157005-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

2-5-5558

Description TAPE INDICATOR WHITE 2"X 5YDS
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 5558 Series Datasheet
Video File 3M Custom Die Cuts | Digi-Key Daily
Featured Product Laser Cut Parts
Online Catalog 5558 Series
3M Custom Die Cuts
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 5558
Part Status Active
Tape Type Indicator
Adhesive Acrylic
Backing, Carrier Polyester Film
Thickness 0.0060" (6.0 mils, 0.152mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 2.00" (50.80mm)
Length 15' (4.6m) 5 yds
Color White
Usage -
Temperature Range -40°F ~ 149°F (-40°C ~ 65°C)
Shelf Life Start Date of Manufacture
Shelf Life 12 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 2-5-5558-ND
3M157005

06:59:44 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 67.71000 $67.71
10 63.72800 $637.28
25 59.74520 $1,493.63
50 55.76200 $2,788.10
100 52.97390 $5,297.39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback