USD
Add To Favorites
2-5-4056B Double Coated, Double Sided Tape Acrylic, 100 Adhesive Black 2.00" (50.80mm) X 15' (4.6m) 5 yds
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 53.16000 $53.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M10010-ND
Copy   3M10010-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-5-4056B

Copy   2-5-4056B
Description TAPE DBL COATED BLACK 2"X 5YDS
Copy   TAPE DBL COATED BLACK 2"X 5YDS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Double Coated, Double Sided Tape Acrylic, 100 Adhesive Black 2.00" (50.80mm) X 15' (4.6m) 5 yds

Copy   Double Coated, Double Sided Tape Acrylic, 100 Adhesive Black 2.00" (50.80mm) X 15' (4.6m) 5 yds
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 4056
Packaging ? Roll
Part Status Active
Tape Type Double Coated, Double Sided
Adhesive Acrylic, 100
Backing, Carrier Polyurethane Foam
Thickness 0.0630" (63.0 mils, 1.600mm) 1/16"
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 2.00" (50.80mm)
Length 15' (4.6m) 5 yds
Color Black
Usage Holding, Joining, Mounting
Temperature Range 70°F ~ 100°F (21°C ~ 38°C)
Shelf Life Start Date of Manufacture
Shelf Life 24 Months
Storage/Refrigeration Temperature 70°F (21°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 254056B
3M10010
Alternate Color
  • Digi-Key Part Number: 3M9998-ND
  • Description: TAPE DBL COATED NATURAL 2"X 5YDS
  • Quantity Available: 4 - Immediate

11:19:39 9/16/2019