Add To Favorites
Photo Not Available
2-5-3903W
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16 2.32313 $37.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2-5-3903W-ND
Copy   2-5-3903W-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-5-3903W

Copy   2-5-3903W
Description TAPE DUCT CLOTH WHITE 2"X 5YDS
Copy   TAPE DUCT CLOTH WHITE 2"X 5YDS
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 3903 Series
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 3903
Part Status Active
Tape Type Duct Cloth
Adhesive Rubber
Backing, Carrier Vinyl
Thickness 0.0065" (6.5 mils, 0.165mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 2.00" (50.80mm)
Length 15' (4.6m) 5 yds
Color White
Usage -
Temperature Range 200°F (93°C) Max
Shelf Life Start Date of Manufacture
Shelf Life 12 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

07:02:16 1/22/2019