Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 2-5-3903R-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2-5-3903R

Description TAPE DUCT CLOTH RED 2"X 5YDS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 3903 Series
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 3903
Part Status Active
Tape Type Duct Cloth
Adhesive Rubber
Backing, Carrier Vinyl
Thickness 0.0065" (6.5 mils, 0.165mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 2.00" (50.80mm)
Length 15' (4.6m) 5 yds
Color Red
Usage -
Temperature Range 200°F (93°C) Max
 
Additional Resources
Standard Package ? 1

07:18:01 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16 2.47500 $39.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback