Add To Favorites
Photo Not Available
1-5-SJ3526N
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.70000 $38.70
10 36.55000 $365.50
25 34.40000 $860.00
50 32.25000 $1,612.50
100 30.10000 $3,010.00
250 28.59500 $7,148.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M156973-ND
Copy   3M156973-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-5-SJ3526N

Copy   1-5-SJ3526N
Description 3M SJ3526N RECLOSABLE FASTENER -
Copy   3M SJ3526N RECLOSABLE FASTENER -
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets SJ3526N and SJ3527N Family
Online Catalog Hook and Loop - 3M
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series Scotchmate™
Part Status Active
Type Hook and Loop - Hook Only
Shape -
Length 15.00' (4.57m)
Width 1.000" (25.40mm)
Diameter -
Mounting Type Adhesive - Rubber
Features 300 Stem Density
Material Polyamide (PA6), Nylon 6
Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1-5-SJ3526N-ND
3M156973

12:34:20 12/10/2018