Add To Favorites
Photo Not Available
1-5-5559I
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 37.10000 $37.10
10 35.03700 $350.37
25 32.97600 $824.40
50 30.91500 $1,545.75
100 28.85400 $2,885.40
250 27.41132 $6,852.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M156962-ND
Copy   3M156962-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-5-5559I

Copy   1-5-5559I
Description TAPE INDICATOR WHITE 1"X 5YDS
Copy   TAPE INDICATOR WHITE 1"X 5YDS
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 5559i Series Datasheet
Video File 3M Custom Die Cuts | Digi-Key Daily
Featured Product Laser Cut Parts
Online Catalog 5559i Series
3M Custom Die Cuts
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 5559I
Part Status Active
Tape Type Indicator
Adhesive Acrylic
Backing, Carrier Paper
Thickness 0.0050" (5.0 mils, 0.127mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 1.00" (25.40mm)
Length 15' (4.6m) 5 yds
Color White
Usage -
Temperature Range -40°F ~ 149°F (-40°C ~ 65°C)
Shelf Life Start Date of Manufacture
Shelf Life 18 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1-5-5559I-ND
3M156962

19:31:02 12/10/2018