Add To Favorites
Photo Not Available
1-5-5153
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.09000 $38.09
10 35.97200 $359.72
25 33.85600 $846.40
50 31.74000 $1,587.00
100 29.62400 $2,962.40
250 28.14280 $7,035.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M156958-ND
Copy   3M156958-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-5-5153

Copy   1-5-5153
Description TAPE GLASS CLOTH BROWN 1"X 5YDS
Copy   TAPE GLASS CLOTH BROWN 1"X 5YDS
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 5151,53
Video File 3M Custom Die Cuts | Digi-Key Daily
Featured Product Laser Cut Parts
Online Catalog 5151, 5153 Series
3M Custom Die Cuts
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 5153
Part Status Active
Tape Type Glass Cloth
Adhesive Silicone Thermosetting
Backing, Carrier PTFE (Polytetrafluoroethylene)
Thickness 0.0080" (8.0 mils, 0.203mm)
Thickness - Adhesive 0.0022" (2.2 mils, 0.056mm)
Thickness - Backing, Carrier 0.0058" (5.8 mils, 0.147mm)
Width 1.00" (25.40mm)
Length 15' (4.6m) 5 yds
Color Brown
Usage General Purpose
Temperature Range -100°F ~ 400°F (-73°C ~ 204°C)
Shelf Life Start Date of Manufacture
Shelf Life 24 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1-5-5153-ND
3M156958

04:12:59 12/11/2018