Add To Favorites
Photo Not Available
1-3-100-SJ3506/SJ3507
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 53.77000 $53.77
10 50.77900 $507.79
25 47.79200 $1,194.80
50 44.80500 $2,240.25
100 41.81800 $4,181.80
250 39.72712 $9,931.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M156937-ND
Copy   3M156937-ND
Quantity Available 16
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-3-100-SJ3506/SJ3507

Copy   1-3-100-SJ3506/SJ3507
Description RECLOSABLE FSTNR 3"x1" 1=100PC
Copy   RECLOSABLE FSTNR 3"x1" 1=100PC
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets SJ350(6,7) Series Datasheet
Online Catalog Scotch™ Fasteners
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series Scotchmate™
Part Status Active
Type Hook and Loop
Shape -
Length 3.000" (76.20mm)
Width 1.000" (25.40mm)
Diameter -
Mounting Type Adhesive - Acrylic
Features -
Material Polypropylene (PP)
Color White
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1-3-100-SJ3506/SJ3507-ND
3M156937

06:37:51 12/15/2018