Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 3M156930-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

1-10-SJ3523

Description 3M SJ3523 RECLOSABLE FASTENER -
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets SJ352(2,3) Series Datasheet
Online Catalog Hook and Loop - 3M
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series Scotchmate™
Part Status Active
Type Hook and Loop - Loop Only
Length 30.00' (9.14m)
Width 1.000" (25.40mm)
Diameter -
Mounting Type Adhesive - Acrylic
Features -
Material Polyamide (PA66), Nylon 6/6
Color Black
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 1-10-SJ3523-ND
3M156930

11:49:50 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 71.13000 $71.13
10 66.94400 $669.44
25 62.76000 $1,569.00
50 58.57600 $2,928.80
100 55.64720 $5,564.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback