Add To Favorites
Photo Not Available
1-1-100-SJ3560
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 61.73000 $61.73
10 58.09600 $580.96
25 54.46520 $1,361.63
50 50.83400 $2,541.70
100 48.29230 $4,829.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M156597-ND
Copy   3M156597-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-1-100-SJ3560

Copy   1-1-100-SJ3560
Description 3M SJ3560 DUAL LOCK RECLOSAB
Copy   3M SJ3560 DUAL LOCK RECLOSAB
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets SJ3560,61,62 Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series Dual Lock™
Part Status Active
Type Interlocking Stems
Shape Square
Length 1.000" (25.40mm)
Width 1.000" (25.40mm)
Diameter -
Mounting Type Adhesive - Acrylic
Features 250 Stem Density, UV Resistant
Material Polyolefin (PO)
Color Clear
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1-1-100-SJ3560-ND
3M156597

21:19:30 1/22/2019