Add To Favorites
Photo Not Available
0.875-20-468MP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.58000 $67.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0.875-20-468MP-ND
Copy   0.875-20-468MP-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0.875-20-468MP

Copy   0.875-20-468MP
Description TAPE ADHSV TRNSFR CLR 7/8"X 20YD
Copy   TAPE ADHSV TRNSFR CLR 7/8"X 20YD
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Adhesive Transfer Tape Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 468MP
Part Status Active
Tape Type Adhesive Transfer
Adhesive Acrylic, 200MP
Backing, Carrier Polycoated Kraft Liner
Thickness 0.0094" (9.4 mils, 0.239mm)
Thickness - Adhesive 0.0052" (5.2 mils, 0.132mm)
Thickness - Backing, Carrier 0.0042" (4.2 mils, 0.107mm)
Width 0.88" (22.35mm) 7/8"
Length 60' (18.3m) 20 yds
Color Clear
Usage -
Temperature Range 60°F ~ 100°F (16°C ~ 38°C)
Shelf Life Start Date of Manufacture
Shelf Life 18 Months
Storage/Refrigeration Temperature 70°F (21°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

08:03:54 2/20/2019