Add To Favorites
Photo Not Available
0.625-5-4646
Product Overview
Digi-Key Part Number 0.625-5-4646-ND
Copy   0.625-5-4646-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0.625-5-4646

Copy   0.625-5-4646
Description TAPE DBL COATED GRAY 5/8"X 5YDS
Copy   TAPE DBL COATED GRAY 5/8"X 5YDS
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series VHB™ 4646
Part Status Active
Tape Type Double Coated, Double Sided
Adhesive Acrylic
Backing, Carrier Polyethylene Film
Thickness 0.0250" (25.0 mils, 0.635mm)
Thickness - Adhesive 0.0200" (20.0 mils, 0.508mm)
Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm)
Width 0.63" (16.00mm) 5/8"
Length 15' (4.6m) 5 yds
Color Gray
Usage -
Temperature Range 300°F (149°C) Max
Shelf Life Start Date of Shipment
Shelf Life 24 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.42000 $67.26

Submit a request for quotation on quantities greater than those displayed.

08:14:23 9/22/2018