Add To Favorites
Photo Not Available
0.375-5-CN4490 RF EMI Shielding Tape CN-4490 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 0.375" (9.53mm) X 15.092' (4.60m) X 0.002" (0.05mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.62000 $67.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0.375-5-CN4490-ND
Copy   0.375-5-CN4490-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0.375-5-CN4490

Copy   0.375-5-CN4490
Description 3M CN4490 FABRIC TAPE - 0.375" X
Copy   3M CN4490 FABRIC TAPE - 0.375" X
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

RF EMI Shielding Tape CN-4490 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 0.375" (9.53mm) X 15.092' (4.60m) X 0.002" (0.05mm)

Copy   RF EMI Shielding Tape CN-4490 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 0.375" (9.53mm) X 15.092' (4.60m) X 0.002" (0.05mm)
Documents & Media
Datasheets CN4490 Series Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series CN-4490
Part Status Active
Type Shielding Tape
Shape Roll
Length 15.092' (4.60m)
Width 0.375" (9.53mm)
Thickness - Overall 0.002" (0.05mm)
Operating Temperature -
Adhesive Conductive, Single Sided
Material Nickel-Copper (NI/CU) Fabric
Shelf Life 60 Months
Shelf Life Start Date of Manufacture
Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

19:44:08 4/21/2019