Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0.375-5-CM592-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0.375-5-CM592

Description 3M CM592 RADIANT LIGHT FILM - 0.
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Radiant Light Films
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series -
Part Status Active
Type Radiant Light Film
Width 0.38" (9.65mm)
Length 15' (4.6m) 5 yds
 
Additional Resources
Standard Package ? 1

09:20:35 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16 6.35813 $101.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback