Add To Favorites
Photo Not Available
0.375-5-5153
Product Overview
Digi-Key Part Number 0.375-5-5153-ND
Copy   0.375-5-5153-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0.375-5-5153

Copy   0.375-5-5153
Description TAPE GLASS CLOTH BRN 3/8"X 5YDS
Copy   TAPE GLASS CLOTH BRN 3/8"X 5YDS
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 5151,53
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 5153
Part Status Active
Tape Type Glass Cloth
Adhesive Silicone Thermosetting
Backing, Carrier PTFE (Polytetrafluoroethylene)
Thickness 0.0080" (8.0 mils, 0.203mm)
Thickness - Adhesive 0.0022" (2.2 mils, 0.056mm)
Thickness - Backing, Carrier 0.0058" (5.8 mils, 0.147mm)
Width 0.38" (9.65mm) 3/8"
Length 15' (4.6m) 5 yds
Color Brown
Usage -
Temperature Range -100°F ~ 500°F (-73°C ~ 260°C)
Shelf Life Start Date of Manufacture
Shelf Life 24 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.50000 $67.50

Submit a request for quotation on quantities greater than those displayed.

11:01:47 9/18/2018