Add To Favorites
Photo Not Available
0.375-5-420
Product Overview
Digi-Key Part Number 0.375-5-420-ND
Copy   0.375-5-420-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0.375-5-420

Copy   0.375-5-420
Description TAPE LEAD FOIL SILVER 3/8"X 5YDS
Copy   TAPE LEAD FOIL SILVER 3/8"X 5YDS
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 420, 421 Series Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 420
Part Status Active
Tape Type Lead Foil
Adhesive Rubber
Backing, Carrier Lead Foil
Thickness 0.0068" (6.8 mils, 0.173mm)
Thickness - Adhesive 0.0021" (2.1 mils, 0.053mm)
Thickness - Backing, Carrier 0.0047" (4.7 mils, 0.119mm)
Width 0.38" (9.65mm) 3/8"
Length 15' (4.6m) 5 yds
Color Silver
Usage -
Temperature Range -60°F ~ 225°F (-50°C ~ 106°C)
Shelf Life Start Date of Manufacture
Shelf Life 18 Months
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
3 22.44000 $67.32

Submit a request for quotation on quantities greater than those displayed.

14:10:30 9/25/2018