Add To Favorites
Photo Not Available
0.25-6-1120
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
9 7.13000 $64.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0.25-6-1120-ND
Copy   0.25-6-1120-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0.25-6-1120

Copy   0.25-6-1120
Description TAPE ELECTRICAL SIL 1/4"X 6YDS
Copy   TAPE ELECTRICAL SIL 1/4"X 6YDS
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 1120
Part Status Active
Tape Type Electrical
Adhesive Acrylic
Backing, Carrier Aluminum Foil
Thickness 0.0040" (4.0 mils, 0.102mm)
Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.051mm)
Width 0.25" (6.35mm) 1/4"
Length 18' (5.5m) 6 yds
Color Silver
Usage -
Temperature Range -
Shelf Life Start -
Shelf Life -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

21:03:21 1/19/2019