Add To Favorites
Photo Not Available
0.25-5-7993MP
Product Overview
Digi-Key Part Number 0.25-5-7993MP-ND
Copy   0.25-5-7993MP-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0.25-5-7993MP

Copy   0.25-5-7993MP
Description TAPE ADHSV TRNSFR 1/4"X 5YDS
Copy   TAPE ADHSV TRNSFR 1/4"X 5YDS
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 200MP Series Datatsheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 7993MP
Part Status Active
Tape Type Adhesive Transfer
Adhesive Acrylic, 200MP
Backing, Carrier Polycoated Kraft Liner
Thickness 0.0030" (3.0 mils, 0.076mm)
Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm)
Width 0.25" (6.35mm) 1/4"
Length 15' (4.6m) 5 yds
Color -
Usage -
Temperature Range -
Shelf Life Start Date of Shipment
Shelf Life 18 Months
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
16 2.32313 $37.17

Submit a request for quotation on quantities greater than those displayed.

10:44:13 9/22/2018