Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0.25-5-600-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0.25-5-600

Description TAPE FILM CLEAR 1/4"X 5YDS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 600 Series Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series Scotch® 600
Part Status Active
Tape Type Film
Adhesive Acrylic
Backing, Carrier Paklon™ Film
Thickness 0.0023" (2.3 mils, 0.058mm)
Thickness - Adhesive 0.0008" (0.8 mils, 0.021mm)
Thickness - Backing, Carrier 0.0015" (1.5 mils, 0.038mm)
Width 0.25" (6.35mm) 1/4"
Length 15' (4.6m) 5 yds
Color Clear
Usage -
Temperature Range -
Shelf Life Start Date of Manufacture
Shelf Life 18 Months
 
Additional Resources
Standard Package ? 1

19:32:12 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16 2.32313 $37.17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback