USD
Favorite

Photo Not Available
0.25-5-425 Aluminum Foil Tape Acrylic Adhesive Silver 0.25" (6.35mm) 1/4" X 15' (4.6m) 5 yds
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
14 4.37000 $61.18

Submit a request for quotation on quantities greater than those displayed.

0.25-5-425

Datasheet
Digi-Key Part Number 0.25-5-425-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0.25-5-425
Copy  
Description TAPE ALUM FOIL SILVER 1/4"X 5YDS
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Aluminum Foil Tape Acrylic Adhesive Silver 0.25" (6.35mm) 1/4" X 15' (4.6m) 5 yds

Copy  
Documents & Media
Datasheets 425,427 Alum Foil Tape
Product Attributes
Type Description Select All
Categories
Manufacturer 3M (TC)
Series 425
Part Status Active
Tape Type Aluminum Foil
Adhesive Acrylic
Backing, Carrier Aluminum, Dead Soft
Thickness 0.0046" (4.6 mils, 0.117mm)
Thickness - Adhesive 0.0018" (1.8 mils, 0.046mm)
Thickness - Backing, Carrier 0.0028" (2.8 mils, 0.071mm)
Width 0.25" (6.35mm) 1/4"
Length 15' (4.6m) 5 yds
Color Silver
Usage -
Temperature Range -65°F ~ 300°F (-54°C ~ 149°C)
Shelf Life Start Date of Manufacture
Shelf Life 24 Months
Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1