Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0.125-5-F9460PC-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0.125-5-F9460PC

Description TAPE ADHSV TRNSFR CLR 1/8"X 5YDS
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets F9460PC, F9469PC, F9473PC Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series VHB™ F9460PC
Part Status Active
Tape Type Adhesive Transfer
Adhesive Acrylic, 100MP
Backing, Carrier Polycoated Kraft Liner
Thickness 0.0060" (6.0 mils, 0.152mm)
Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier 0.0040" (4.0 mils, 0.102mm)
Width 0.13" (3.18mm) 1/8"
Length 15' (4.6m) 5 yds
Color Clear
Usage -
Temperature Range 300°F (149°C) Max
Shelf Life Start Date of Shipment
Shelf Life 18 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

19:40:48 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16 2.32313 $37.17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback