Add To Favorites
Photo Not Available
0.125-5-966
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16 2.32313 $37.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0.125-5-966-ND
Copy   0.125-5-966-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0.125-5-966

Copy   0.125-5-966
Description TAPE ADHSV TRNSFR 1/8"X 5YDS
Copy   TAPE ADHSV TRNSFR 1/8"X 5YDS
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 941, 965, 966, 9461(P,PC) 9462(P,PC) Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 966
Part Status Active
Tape Type Adhesive Transfer
Adhesive Acrylic, 100
Backing, Carrier Densified Kraft
Thickness 0.0061" (6.1 mils, 0.155mm)
Thickness - Adhesive 0.0023" (2.3 mils, 0.058mm)
Thickness - Backing, Carrier 0.0038" (3.8 mils, 0.097mm)
Width 0.13" (3.18mm) 1/8"
Length 15' (4.6m) 5 yds
Color -
Usage -
Temperature Range 300°F (149°C) Max
Shelf Life Start Date of Shipment
Shelf Life 18 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

00:51:54 1/22/2019