Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0.125-5-950-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0.125-5-950

Description 3M 950 ADHESIVE TRANSFER TAPES W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Adhesive Transfer Tapes Series Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 950
Part Status Active
Tape Type Adhesive Transfer
Adhesive Acrylic, 300
Backing, Carrier Liner
Thickness 0.0050" (5.0 mils, 0.127mm)
Thickness - Adhesive 0.0050" (5.0 mils, 0.127mm)
Thickness - Backing, Carrier -
Width 0.13" (3.18mm) 1/8"
Length 15' (4.6m) 5 yds
Color Clear
Usage -
Temperature Range 180°F (82°C) Max
 
Additional Resources
Standard Package ? 1

13:18:56 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16 2.47500 $39.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback