Add To Favorites
0.125-5-9495MP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16 2.32313 $37.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0.125-5-9495MP-ND
Copy   0.125-5-9495MP-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0.125-5-9495MP

Copy   0.125-5-9495MP
Description TAPE DBL COATED CLEAR 1/8"X 5YDS
Copy   TAPE DBL COATED CLEAR 1/8"X 5YDS
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 9492MP, 9495B,MP,MPF Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 9495MP
Part Status Active
Tape Type Double Coated, Double Sided
Adhesive Acrylic, 200MP
Backing, Carrier Polyester Film
Thickness 0.0057" (5.7 mils, 0.145mm)
Thickness - Adhesive 0.0029" (2.9 mils, 0.074mm)
Thickness - Backing, Carrier 0.0028" (2.8 mils, 0.071mm)
Width 0.13" (3.18mm) 1/8"
Length 15' (4.6m) 5 yds
Color Clear
Usage -
Temperature Range 250°F (121°C) Max
Shelf Life Start Date of Manufacture
Shelf Life 24 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

00:46:01 1/21/2019