Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0.125-5-9490LE-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0.125-5-9490LE

Description 3M 9490LE DOUBLE COATED TAPE - 0
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 9490LE Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 9490LE
Part Status Active
Tape Type Double Coated, Double Sided
Adhesive Acrylic, 300LSE; Acrylic, 300MP
Backing, Carrier Carrier - Polyester, Liner - Polycoated Kraft
Thickness 0.0067" (6.7 mils, 0.170mm)
Thickness - Adhesive 0.0062" (6.2 mils, 0.157mm)
Thickness - Backing, Carrier 0.0005" (0.5 mils, 0.013mm)
Width 0.13" (3.18mm) 1/8"
Length 15' (4.6m) 5 yds
Color Clear
Usage -
Temperature Range 200°F (93°C) Max
 
Additional Resources
Standard Package ? 1

05:18:52 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16 2.47500 $39.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback