Add To Favorites
Photo Not Available
0.125-5-9088
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16 2.32313 $37.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0.125-5-9088-ND
Copy   0.125-5-9088-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0.125-5-9088

Copy   0.125-5-9088
Description TAPE DBL COATED CLEAR 1/8"X 5YDS
Copy   TAPE DBL COATED CLEAR 1/8"X 5YDS
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 9086-88(FL)
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 9088
Part Status Active
Tape Type Double Coated, Double Sided
Adhesive Acrylic, 375
Backing, Carrier -
Thickness 0.0083" (8.3 mils, 0.211mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 0.13" (3.18mm) 1/8"
Length 15' (4.6m) 5 yds
Color Clear
Usage -
Temperature Range 200°F (93°C) Max
Shelf Life Start Date of Manufacture
Shelf Life 24 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

02:12:29 1/16/2019