Add To Favorites
Photo Not Available
0.125-5-850R
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
14 2.55286 $35.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0.125-5-850R-ND
Copy   0.125-5-850R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0.125-5-850R

Copy   0.125-5-850R
Description TAPE MASKING RED 1/8"X 5YDS
Copy   TAPE MASKING RED 1/8"X 5YDS
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 850 Series Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 850
Part Status Active
Tape Type Masking
Adhesive Acrylic
Backing, Carrier Polyester Film
Thickness 0.0019" (1.9 mils, 0.048mm)
Thickness - Adhesive 0.0010" (1.0 mils, 0.025mm)
Thickness - Backing, Carrier 0.0009" (0.9 mils, 0.023mm)
Width 0.13" (3.18mm) 1/8"
Length 15' (4.6m) 5 yds
Color Red
Usage -
Temperature Range -60°F ~ 300°F (-50°C ~ 150°C)
Shelf Life Start Date of Manufacture
Shelf Life 18 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

23:42:31 11/15/2018