Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0.125-5-502FL-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0.125-5-502FL

Description 3M 502FL ULTRA-CLEAN LAMINATING
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 501FL, 502FL Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 502FL
Part Status Active
Tape Type Laminating
Adhesive Acrylic
Backing, Carrier Polyethylene-Terephthalate (PET)
Thickness 0.0040" (4.0 mils, 0.102mm)
Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.051mm)
Width 0.13" (3.18mm) 1/8"
Length 15' (4.6m) 5 yds
Color Clear
Usage -
Temperature Range -
 
Additional Resources
Standard Package ? 1

01:11:25 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
14 2.48429 $34.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback