Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0.125-5-4496W-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0.125-5-4496W

Description TAPE DBL COATED WHITE 1/8"X 5YDS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 4462,66,92,96(B,W) Series Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 4496W
Part Status Active
Tape Type Double Coated, Double Sided
Adhesive Acrylic, 430
Backing, Carrier Polyethylene Foam
Thickness 0.0625" (62.5 mils, 1.588mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 0.13" (3.18mm) 1/8"
Length 15' (4.6m) 5 yds
Color White
Usage -
Temperature Range 158°F (70°C) Max
Shelf Life Start Date of Manufacture
Shelf Life 24 Months
 
Additional Resources
Standard Package ? 1

04:47:57 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16 2.32313 $37.17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback