Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0.125-5-425-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0.125-5-425

Description TAPE ALUM FOIL SILVER 1/8"X 5YDS
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 425,427 Alum Foil Tape
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 425
Part Status Active
Tape Type Aluminum Foil
Adhesive Acrylic
Backing, Carrier Aluminum, Dead Soft
Thickness 0.0046" (4.6 mils, 0.117mm)
Thickness - Adhesive 0.0018" (1.8 mils, 0.046mm)
Thickness - Backing, Carrier 0.0028" (2.8 mils, 0.071mm)
Width 0.13" (3.18mm) 1/8"
Length 15' (4.6m) 5 yds
Color Silver
Usage -
Temperature Range -65°F ~ 300°F (-54°C ~ 149°C)
Shelf Life Start Date of Manufacture
Shelf Life 24 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

06:26:04 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16 2.32313 $37.17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback