Add To Favorites
Photo Not Available
0.125-5-3435
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16 2.32313 $37.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0.125-5-3435-ND
Copy   0.125-5-3435-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0.125-5-3435

Copy   0.125-5-3435
Description TAPE REFLECTIVE BLUE 1/8"X 5YDS
Copy   TAPE REFLECTIVE BLUE 1/8"X 5YDS
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 3430 Series Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 3435
Part Status Active
Tape Type Reflective
Adhesive Pressure Sensitive Adhesive (PSA)
Backing, Carrier -
Thickness -
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 0.13" (3.18mm) 1/8"
Length 15' (4.6m) 5 yds
Color Blue
Usage -
Temperature Range -
Shelf Life Start Date of Purchase
Shelf Life 12 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

13:07:22 1/23/2019