Add To Favorites
Photo Not Available
0.125-18-8992
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16 2.32313 $37.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0.125-18-8992-ND
Copy   0.125-18-8992-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0.125-18-8992

Copy   0.125-18-8992
Description TAPE INSULATING GRN 1/8"X 18YDS
Copy   TAPE INSULATING GRN 1/8"X 18YDS
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Poly Splicing Tapes Bulletin
8992(L) Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 8992
Part Status Active
Tape Type Insulating, High Temperature
Adhesive Silicone Thermosetting
Backing, Carrier Polyester Film
Thickness 0.0032" (3.2 mils, 0.081mm)
Thickness - Adhesive 0.0012" (1.2 mils, 0.030mm)
Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.051mm)
Width 0.13" (3.18mm) 1/8"
Length 54' (16.5m) 18 yds
Color Green
Usage -
Temperature Range -60°F ~ 400°F (-50°C ~ 204°C)
Shelf Life Start Date of Manufacture
Shelf Life 24 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

14:29:59 11/13/2018