USD
Favorite

Photo Not Available
CFNT-EGS 0.25 SQUARE PAD Foam 1.00" W x 1.00" L (25.4mm x 25.4mm) X 0.250" (6.35mm) Polyurethane Yellow
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
900 0.39376 $354.38

Submit a request for quotation on quantities greater than those displayed.

CFNT-EGS 0.25 SQUARE PAD

Datasheet
Digi-Key Part Number CFNT-EGS0.25SQUAREPAD-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CFNT-EGS 0.25 SQUARE PAD
Copy  
Description CONFOR CFNT-EGS 0.25 SQUARE PAD
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Foam 1.00" W x 1.00" L (25.4mm x 25.4mm) X 0.250" (6.35mm) Polyurethane Yellow

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer 3M - Aearo Technologies, LLC
Series CONFOR™ EG
Part Status Active
Size / Dimension 1.00" W x 1.00" L (25.4mm x 25.4mm)
Thickness 0.250" (6.35mm)
Density 83 kg/m³
Material Polyurethane
Material Flammability Rating UL94 HBF
Color Yellow
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 300
Other Names 711-2006CCPE-US
CFNT-EGS 0.25 SQUARE PAD-ND
CFNT-EGS0.25SQUAREPAD