Add To Favorites
B-533-V2590 Shoulder Washer 0.325" (8.26mm) Thick Thermoplastic
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.65000 $6.50
25 0.60920 $15.23
50 0.55840 $27.92
100 0.54830 $54.83
250 0.54012 $135.03
500 0.50766 $253.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EAR1453-ND
Copy   EAR1453-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B-533-V2590

Copy   B-533-V2590
Description BUSHING 3/4" THERMOPLASTIC
Copy   BUSHING 3/4" THERMOPLASTIC
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Shoulder Washer 0.325" (8.26mm) Thick Thermoplastic

Copy    Shoulder Washer  0.325" (8.26mm) Thick Thermoplastic
Product Attributes Select All
Categories
Manufacturer 3M - Aearo Technologies, LLC
Series VersaDamp™ V-2000
Part Status Active
Thread/Screw/Hole Size -
Diameter - Inside 0.750" (19.05mm)
Diameter - Outside 1.265" (32.13mm)
Thickness - Overall 0.325" (8.26mm)
Length - Below Head 0.085" (2.16mm)
Material Thermoplastic
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 500
Other Names 637-2590B533PE
B-533-V2590-ND
EAR1453

19:26:31 8/24/2019