Add To Favorites
B-434-V2325 Shoulder Washer 0.563" (14.30mm) Thick Thermoplastic
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.56700 $5.67
25 0.53160 $13.29
50 0.48720 $24.36
100 0.47840 $47.84
250 0.47128 $117.82
500 0.44292 $221.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EAR1440-ND
Copy   EAR1440-ND
Quantity Available 1,506
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B-434-V2325

Copy   B-434-V2325
Description BUSHING 1/2" THERMOPLASTIC
Copy   BUSHING 1/2" THERMOPLASTIC
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Shoulder Washer 0.563" (14.30mm) Thick Thermoplastic

Copy    Shoulder Washer  0.563" (14.30mm) Thick Thermoplastic
Product Attributes Select All
Categories
Manufacturer 3M - Aearo Technologies, LLC
Series VersaDamp™ V-2000
Part Status Active
Thread/Screw/Hole Size -
Diameter - Inside 0.500" (12.70mm) 1/2"
Diameter - Outside 0.813" (20.65mm)
Thickness - Overall 0.563" (14.30mm)
Length - Below Head 0.313" (7.95mm)
Material Thermoplastic
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • Photo Not Available
  • R-444-V2325
  • 3M - Aearo Technologies, LLC
  • SCREW GROMMET THERMOPLASTC 1=1PC
  • Unit Price $0.62000
  • EAR1441-ND
  • G-411-V2325 - 3M - Aearo Technologies, LLC | EAR1253-ND DigiKey Electronics
  • G-411-V2325
  • 3M - Aearo Technologies, LLC
  • SCREW GROMMET THERMOPLASTIC BLK
  • Unit Price $0.34000
  • EAR1253-ND
Additional Resources
Standard Package ? 500
Other Names 637-2325B434PE
B-434-V2325-ND
EAR1440

11:47:25 8/19/2019