Add To Favorites
Product Overview
Digi-Key Part Number 3SMAJ5922B-TPMSCT-ND
Quantity Available 12,376
Can ship immediately
Manufacturer

Manufacturer Part Number

3SMAJ5922B-TP

Description DIODE ZENER 7.5V 3W DO214AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Zener Diode 7.5V 3W ±5% Surface Mount DO-214AC (SMA)

Documents & Media
Datasheets 3SMAJ59(13-43)B
Product Training Modules Diode Handling and Mounting
Featured Product Power Zeners in SMA and SMB Packages
Online Catalog 3W Surface Mount Silicon Zener Diodes
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 7.5V
Tolerance ±5%
Power - Max 3W
Impedance (Max) (Zzt) 3 Ohms
Current - Reverse Leakage @ Vr 5µA @ 6V
Voltage - Forward (Vf) (Max) @ If 1.5V @ 200mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Base Part Number SMAJ5922
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3SMAJ5922B-TPMSCT

20:07:55 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.44100 $4.41
25 0.37200 $9.30
100 0.30280 $30.28
250 0.25092 $62.73
500 0.20764 $103.82
1,000 0.15574 $155.74
2,500 0.14276 $356.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3SMAJ5922B-TPMSTR-ND
  • Minimum Quantity: 7,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.12400
  • Digi-Reel® ? : 3SMAJ5922B-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,376 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback