Add To Favorites
Product Overview
Digi-Key Part Number MGR1526-ND
Quantity Available 356
Can ship immediately
Manufacturer

Manufacturer Part Number

3K12T103

Description SWITCH KEYPAD 12 KEY 0.05A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Keypad Switch 12 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC

Documents & Media
Datasheets 3000 Series Brochure
Online Catalog 3000 Series
Product Attributes Select All
Categories
Manufacturer Storm Interface
Series 3000
Part Status Active
Switch Type Conductive Rubber
Number of Keys 12
Matrix (Columns x Rows) 3 x 4
Illumination Non-Illuminated
Legend Type Fixed
Key Type Polymer
Output Type Matrix
Legend Telephone Format
Legend Color Gray
Key Color Translucent
Mounting Type Panel Mount, Front or Rear
Termination Style Pin Header
Panel Cutout Dimensions Rectangular - 83.00mm x 64.00mm
Operating Temperature -10°C ~ 85°C
Ingress Protection IP54 - Dust Protected, Water Resistant
Illumination Voltage (Nominal) -
Contact Rating @ Voltage 0.05A @ 24VDC
Features -
Operational Life 2,000,000 Cycles
Approvals CE
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 3K12T101
3K12T102
MGR1526

21:49:32 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 33.96000 $33.96
10 30.65200 $306.52
25 29.36720 $734.18
50 27.53200 $1,376.60
100 26.61420 $2,661.42
250 25.14580 $6,286.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback