Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 3F88L-160-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

3F88L-160

Description CAM POSITIONER 16 OUT DIN RAIL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

Cam Positioner Transistor 100 ~ 240VAC Chassis Mount, DIN Rail

Documents & Media
Datasheets 3F88L-160/-162
Design Resources Industrial Automation Product Selector
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series -
Part Status Active
Number of Outputs 16
Output Configuration Transistor
Voltage - Supply 100 ~ 240VAC
Display Type LED, 7 segment
Power (Watts) 27VA
Features Bank Function
Mounting Type Chassis Mount, DIN Rail
Weight 2.2 lbs (997.9g)
 
Additional Resources
Standard Package ? 1
Other Names 3F88L160

23:42:07 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,349.32000 $1,349.32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback