• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 3C34991FT00G-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

3C34991FT00G

Description SLI15-24-230-STS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SLI 15 Inverter Series
Product Attributes Select All
Categories
Manufacturer Bel Power Solutions
Series SLI15
Part Status Obsolete
Type Inverter
Voltage - Output 230VAC
Voltage - Input 24VDC
AC Outlets Hardwire
Connector - AC Output None (Hardwire)
Connector - Voltage Input Terminals
Power - Output Continuous 1.5kW
Remote Capability No
Region Utilized International
Size 16.73" L x 14.94" W x 1.72" H (425.0mm x 379.5mm x 43.6mm)
Features -
 
Additional Resources
Standard Package ? 5

12:53:51 2/23/2018

Send Feedback