USD

39H102C 1µH Unshielded Wirewound Inductor 17.5A 2.5mOhm Max Nonstandard
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 811-2554-2-ND
  • Minimum Quantity: 550  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.18371

39H102C

Datasheet
Digi-Key Part Number 811-2554-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 39H102C
Copy  
Description FIXED IND 1UH 17.5A 2.5 MOHM SMD
Copy  
Detailed Description

1µH Unshielded Wirewound Inductor 17.5A 2.5mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets 3900 Series
Product Training Modules Magnetics Products Offering
Surface Mount Power Inductors Overview
Mfg CAD Models 3900.igs
3900.sldprt
3900.stp
EDA / CAD Models 39H102C by Ultra Librarian
3D Drawings 3900.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series 3900
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core -
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 17.5A
Current - Saturation 20A
Shielding Unshielded
DC Resistance (DCR) 2.5mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.508" L x 0.508" W (12.90mm x 12.90mm)
Height - Seated (Max) 0.228" (5.80mm)
Base Part Number 39H
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 811-2554-1