Add To Favorites
Product Overview
Digi-Key Part Number 501-1426-ND
Quantity Available 62
Can ship immediately
Manufacturer

Manufacturer Part Number

3840-50

Description CONN TERMINATOR PLUG BNC 50OHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Terminator Coax Connector Plug, Male Pin BNC 50 Ohms

Documents & Media
Datasheets 3840 Series
Product Training Modules RF Connectors, Adapters, and Kits
Environmental Information 3840-50 RoHS Cert
Online Catalog BNC
Product Attributes Select All
Categories
Manufacturer Pomona Electronics
Series -
Part Status Active
Connector Style BNC
Connector Type Plug, Male Pin
Frequency - Max 500MHz
Impedance 50 Ohms
Mounting Type Free Hanging, Cap
Body Finish -
Contact Material Brass
Contact Finish Gold
Features Chain
Body Material Brass
Dielectric Material Polytetrafluoroethylene (PTFE)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 1632379
3840-50-ND
384050
501-1426
5985010268770

12:28:28 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.99000 $9.99
25 8.79720 $219.93
50 8.33400 $416.70
100 7.98750 $798.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback