Add To Favorites
Product Overview
Digi-Key Part Number A101263-ND
Quantity Available 14
Can ship immediately
Manufacturer

Manufacturer Part Number

382A012-3-0

Description BOOT MOLDED "Y" SIZE 12
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 12

Documents & Media
Datasheets 382A012-046 Drawing
Featured Product Solutions for Harsh Environments
Online Catalog Thermofit Molded Boots and Caps
Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series Thermofit 382A0
Part Status Active
Type Boot, Transition - Breakout, 2:1 (Y)
Shell Size - Insert 12
Features -
Color Black
Material Polyolefin (PO), Semi-Rigid
Large Diameter Supplied 0.520" (13.21mm)
Large Diameter Recovered 0.240" (6.10mm)
Small Diameter Supplied 0.260" (6.60mm)
Small Diameter Recovered 0.130" (3.30mm)
Large Recovered Length 0.882" (22.40mm)
Small Recovered Length 0.760" (19.30mm)
Total Length Supplied -
Total Length Recovered -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 382A012-3-0-ND
382A01230
823776-000
A101263

19:32:42 4/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.59000 $22.59
10 20.39100 $203.91
25 19.53600 $488.40
50 18.31500 $915.75
100 17.70450 $1,770.45
250 16.72772 $4,181.93
500 16.23930 $8,119.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback