Add To Favorites
Product Overview
Digi-Key Part Number 501-1059-ND
Quantity Available 2,808
Can ship immediately
Manufacturer

Manufacturer Part Number

3782-36-2

Description TEST LEAD BANANA TO GRABBER 36"
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

36.0" (914.40mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 300VDC

Documents & Media
Datasheets 3782 Series
Product Training Modules Patch Cords and Test Leads
Online Catalog Minigrabber® 3782 Series
Product Attributes Select All
Categories
Manufacturer Pomona Electronics
Series Minigrabber® 3782
Part Status Active
Stacking Method Multi-Stacking, Front and Vertical
Configuration Banana to Grabber, Hook
1st Connector Banana Plug, Single, Stackable
2nd Connector Mini Hook
Cable Length 36.0" (914.40mm)
Type Patch Cord
Contents 1 Lead, Red
Material - Insulation Poly-Vinyl Chloride (PVC)
Wire Gauge 20 AWG
Voltage - Rated 300VDC
Ratings -
Current Rating 5A
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 1923553
3782362
501-1059
6625005392009

17:56:29 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.49000 $7.49
25 6.83040 $170.76
50 6.47100 $323.55
100 6.18340 $618.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: EM3782-96-2-ND
  • Description: TEST LEAD BANANA TO GRABBER 96"
  • Quantity Available: 0
  • Digi-Key Part Number: EM3782-72-2#-ND
  • Description: TEST LEAD BANANA TO GRABBER 72"
  • Quantity Available: 0
  • Digi-Key Part Number: 501-1439-ND
  • Description: TEST LEAD BANANA TO GRABBER 60"
  • Quantity Available: 136 - Immediate
  • Digi-Key Part Number: 501-1061-ND
  • Description: TEST LEAD BANANA TO GRABBER 48"
  • Quantity Available: 1,494 - Immediate
  • Digi-Key Part Number: 501-1057-ND
  • Description: TEST LEAD BANANA TO GRABBER 24"
  • Quantity Available: 1,722 - Immediate
Alternate Color
  • Digi-Key Part Number: 501-2042-ND
  • Description: TEST LEAD BANANA TO GRABBER 36"
  • Quantity Available: 0
  • Digi-Key Part Number: EM3782-36-8#-ND
  • Description: TEST LEAD BANANA TO GRABBER 36"
  • Quantity Available: 0
  • Digi-Key Part Number: 501-2041-ND
  • Description: TEST LEAD BANANA TO GRABBER 36"
  • Quantity Available: 102 - Immediate
  • Digi-Key Part Number: EM3782-36-1#-ND
  • Description: TEST LEAD BANANA TO GRABBER 36"
  • Quantity Available: 0
  • Digi-Key Part Number: 501-1436-ND
  • Description: TEST LEAD BANANA TO GRABBER 36"
  • Quantity Available: 520 - Immediate
Send Feedback