Add To Favorites
Product Overview
Digi-Key Part Number 501-1056-ND
Quantity Available 933
Can ship immediately
Manufacturer

Manufacturer Part Number

3782-24-0

Description TEST LEAD BANANA TO GRABBER 24"
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

24.0" (609.60mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 300VDC

Documents & Media
Datasheets 3782 Series
Product Training Modules Patch Cords and Test Leads
Online Catalog Minigrabber® 3782 Series
Product Attributes Select All
Categories
Manufacturer Pomona Electronics
Series Minigrabber® 3782
Part Status Active
Stacking Method Multi-Stacking, Front and Vertical
Configuration Banana to Grabber, Hook
1st Connector Banana Plug, Single, Stackable
2nd Connector Mini Hook
Cable Length 24.0" (609.60mm)
Type Patch Cord
Contents 1 Lead, Black
Material - Insulation Poly-Vinyl Chloride (PVC)
Wire Gauge 20 AWG
Voltage - Rated 300VDC
Ratings -
Current Rating 5A
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 1923357
3782240
501-1056
6625005839871

16:36:41 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.49000 $7.49
25 6.83040 $170.76
50 6.47100 $323.55
100 6.18340 $618.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: EM3782-96-0-ND
  • Description: TEST LEAD BANANA TO GRABBER 96"
  • Quantity Available: 0
  • Digi-Key Part Number: EM3782-72-0#-ND
  • Description: TEST LEAD BANANA TO GRABBER 72"
  • Quantity Available: 0
  • Digi-Key Part Number: 501-1437-ND
  • Description: TEST LEAD BANANA TO GRABBER 60"
  • Quantity Available: 30 - Immediate
  • Digi-Key Part Number: 501-1060-ND
  • Description: TEST LEAD BANANA TO GRABBER 48"
  • Quantity Available: 1,385 - Immediate
  • Digi-Key Part Number: 501-1058-ND
  • Description: TEST LEAD BANANA TO GRABBER 36"
  • Quantity Available: 3,432 - Immediate
Alternate Color
  • Digi-Key Part Number: 501-2040-ND
  • Description: TEST LEAD BANANA TO GRABBER 24"
  • Quantity Available: 72 - Immediate
  • Digi-Key Part Number: EM3782-24-8#-ND
  • Description: TEST LEAD BANANA TO GRABBER 24"
  • Quantity Available: 0
  • Digi-Key Part Number: EM3782-24-7#-ND
  • Description: TEST LEAD BANANA TO GRABBER 24"
  • Quantity Available: 0
  • Digi-Key Part Number: 501-2039-ND
  • Description: TEST LEAD BANANA TO GRABBER 24"
  • Quantity Available: 84 - Immediate
  • Digi-Key Part Number: 501-2038-ND
  • Description: TEST LEAD BANANA TO GRABBER 24"
  • Quantity Available: 21 - Immediate
Send Feedback