Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number V1025-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

3690-22

Description EXTENDER CARD IBM PC,XT 31/62
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Card Edge Extenders
Product Attributes Select All
Categories
Manufacturer Vector Electronics
Series Vectorbord®
Part Status Active
Type IBM PC, XT
Size / Dimension 5.700" x 3.200" (144.70mm x 81.280mm)
Contacts 31 each side, 0.1" (2.54mm) Centers
Material FR4 Epoxy Glass
 
Additional Resources
Standard Package ? 1
Other Names V1025

18:42:12 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 77.82000 $77.82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback