Add To Favorites
Product Overview
Digi-Key Part Number P12886-ND
Quantity Available 387
Can ship immediately
Manufacturer

Manufacturer Part Number

3610PS-23W-B30-A00

Description FAN AXIAL 92X25MM 230VAC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer NMB Technologies Corporation
Series 09225PB
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Square - 92mm L x 92mm H
Width 25.00mm
Air Flow 34.5 CFM (0.966m³/min)
Static Pressure 0.243 in H2O (60.7 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 39.0 dB
Power (Watts) 10.00W
RPM 3100 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals -
Weight 0.66 lb (299.37g)
Current Rating 0.070A
Voltage Range -
Material - Frame Aluminum
Material - Blade Polycarbonate (PC), Fiberglass Reinforced
Lifetime @ Temp. 50000 Hrs @ 25°C
 
Associated Product
Additional Resources
Standard Package ? 30
Other Names 09225PB-B3L-AA-00
3610PS23WB30A00
P12886

04:06:27 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.85000 $14.85
10 14.14000 $141.40
25 13.25640 $331.41
50 12.81440 $640.72
100 11.75390 $1,175.39
250 11.04688 $2,761.72
500 10.82594 $5,412.97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback